TE Connectivity 447853-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 6.98mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 28.86mm |
| Material | Brass |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 447853-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.