TE Connectivity 447888-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini-Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447888-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.