TE Connectivity 447888-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | Mini-Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 447888-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.