TE Connectivity 448138-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 1.146inch |
| Material | Copper |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448138-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.