TE Connectivity 448138-6 technical specifications.
| Contact Plating | Gold |
| Length | 1.2585inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ARINC 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448138-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.