TE Connectivity 448139-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Length | 32.92mm |
| Material | Copper Alloy |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC 600 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448139-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.