TE Connectivity 448153-1 technical specifications.
| Color | Blue |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.