3-position, 1-row D-subminiature plug connector with male gender and straight orientation. Features a steel shell, blue polyester dielectric, and copper, tin, lead contact plating. Designed for free hanging or through-hole mounting with a 6.83mm pitch. Supports wire gauges from 8AWG to 18AWG and operates within a temperature range of -55°C to 125°C.
TE Connectivity 448153-4 technical specifications.
| Color | Blue |
| Contact Plating | Copper, Tin, Lead |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Depth | 13.3mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.83mm |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448153-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
