TE Connectivity 448164-2 technical specifications.
| ELV | Non-Compliant |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448164-2 to view detailed technical specifications.
No datasheet is available for this part.