Right-angle, shrouded male header for board-to-board applications. Features 35 positions with a 2.54mm pitch, offering 2 rows of rectangular male blade contacts. Contacts are gold-plated metal with a mating length of 0.28 inches and a post length of 3.05mm. Designed for through-hole termination with a solder joint. RoHS and ELV compliant.
TE Connectivity 448274-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Mounting Ears | No (Without) |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.