TE Connectivity 448335-1 technical specifications.
| Color | Green |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Shape | Circular |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.