TE Connectivity 448435-2 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448435-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.