Vertical, 4-row male pin header with 300 positions and 300 contacts. Features a 0.05-inch pitch and 0.1-inch row spacing. Contact material is copper with gold, tin, and lead plating, rated for 1.5A and a mating length of 0.14 inches. Insulation material is grey polymer with a 19.05mm height. Mounts vertically to PCBs via straddle mount or edge, with solder termination and PCB mount retention.
TE Connectivity 448446-5 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Current Rating | 1.5A |
| Contact Material | Copper |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.54mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Height | 19.05mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448446-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.