TE Connectivity 448463-1 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Style | STRAIGHT |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Shell Material | Plastic |
| Termination | Cable |
| Voltage Rating | 20kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448463-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.