TE Connectivity 448479-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.