
TE Connectivity 448540-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 10.2mm |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Length | 22.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448540-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
