TE Connectivity 448572-1 technical specifications.
| Package/Case | 600 |
| ELV | Compliant |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ARINC 777 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448572-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.