TE Connectivity 448584-1 technical specifications.
| Package/Case | 0101 |
| ELV | Non-Compliant |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 448584-1 to view detailed technical specifications.
No datasheet is available for this part.