
TE Connectivity 448659-1 technical specifications.
| Assembly Length | 152.4mm |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12kV |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 12kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448659-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.