TE Connectivity 448689-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 8.13mm |
| Contact Type | Signal |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.