TE Connectivity 448704-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Post Length | -4.69mm |
| ELV | Compliant |
| Mount | Socket |
| Number of Positions | 78 |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448704-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.