TE Connectivity 448704-6 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Number of Rows | 5 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 104 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 448704-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.