TE Connectivity 448815-3 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.42mm |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448815-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.