This 9-contact D-subminiature connector features a crimp termination and gold plating. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. The connector is compliant with ELV regulations and is packaged in bulk. It has a straight orientation and a brass shell with a size of 1.
TE Connectivity 448816-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| ELV | Compliant |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448816-1 to view detailed technical specifications.
No datasheet is available for this part.