TE Connectivity 448816-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| ELV | Compliant |
| Number of Positions | 25 |
| Plating | Gold |
| RoHS Compliant | Yes |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448816-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.