
50-position, 2-row D-Subminiature receptacle connector with straight orientation. Features copper alloy contacts with gold plating, designed for crimp termination of 20AWG wire/cable. Rated for a wide operating temperature range of -50°C to 125°C and compliant with RoHS and ELV directives. Constructed with a brass shell, UL94 V-0 flammability rating, and free-hanging, cable mount style.
TE Connectivity 448816-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 20.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 448816-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.