
TE Connectivity 448820-1 technical specifications.
| Body Plating | Chromate |
| Connector Type A | Rectangular |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448820-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
