TE Connectivity 448821-1 technical specifications.
| Depth | 12.7mm |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 46.99mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Tail Length | 0.315inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 448821-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.