TE Connectivity 449379-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 449379-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.