TE Connectivity 449471N002 technical specifications.
| Type | Molded Boot |
| Body Material | Polyolefin Flexible Modified |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 449471N002 to view detailed technical specifications.
No datasheet is available for this part.