150-position, 3-row shrouded header connector with straight, through-hole mounting. Features female socket contacts with gold-plated copper material and a 9.02mm contact post length. The brown polyphenylene insulation material and solder termination ensure reliable board-to-board interconnection. This RoHS and ELV compliant component is designed for bulk packaging.
TE Connectivity 449688-1 technical specifications.
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 9.02mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Brown |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 449688-1 to view detailed technical specifications.
No datasheet is available for this part.