TE Connectivity 449692-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 16.8mm |
| Orientation | Vertical |
| Package Quantity | 80 |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 449692-1 to view detailed technical specifications.
No datasheet is available for this part.