
SMA male RF coaxial connector with a solder termination and through-hole mounting. Features a brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at 50 Ohm impedance up to 18GHz with a maximum insertion loss of 0.3dB. Designed for vertical PCB mounting and offers 500 mating cycles.
TE Connectivity 449785-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 449785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.