TE Connectivity 449838-1 technical specifications.
| Contact Type | Pin |
| Depth | 34.8mm |
| ELV | Non-Compliant |
| Length | 177.29mm |
| Number of Positions | 313 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chromate |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 449838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.