TE Connectivity 449861-5 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 449861-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.