TE Connectivity 449873-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 449873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.