TE Connectivity 449873-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| ELV | Compliant |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Positions | 60 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 449873-2 to view detailed technical specifications.
No datasheet is available for this part.