TE Connectivity 449873-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Positions | 80 |
| Orientation | Straight |
| Package Quantity | 4 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 449873-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.