
TE Connectivity 449925-1 technical specifications.
| Assembly Length | 1.81inch |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 46mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 449925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.