
Hook-up wire featuring 12AWG solid and stranded construction with a tin-coated copper conductor. This wire boasts a 2.23mm conductor diameter and 37 strands of 28AWG each, offering a 2.84mm overall conductor diameter. Insulated with polyalkene to a thickness of 0.08mm, it operates within a temperature range of -65°C to 150°C and is rated for 600VAC. The black wire has an outside diameter of 0.108 inches and is RoHS compliant.
TE Connectivity 44A0111-12-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.08mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 0.108inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 28AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-12-0 to view detailed technical specifications.
No datasheet is available for this part.
