12 AWG hook-up wire featuring a 2.74mm overall diameter and 2.23mm conductor diameter. Conductor is comprised of 37 strands of 28 AWG tin-coated copper. Insulated with 0.08mm polyalkene, this white wire offers a 600VAC voltage rating and operates from -65°C to 150°C. It is RoHS compliant and unshielded.
TE Connectivity 44A0111-12-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Diameter | 2.23mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.08mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 37 |
| Outside Diameter | 0.108inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 28AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-12-9 to view detailed technical specifications.
No datasheet is available for this part.