TE Connectivity 44A0111-12-9-US technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 2.74mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-12-9-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.