TE Connectivity 44A0111-14-2 technical specifications.
| Conductor Diameter | 0.07inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.08mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.089inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 27AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.089inch |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-14-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.