TE Connectivity 44A0111-16-3-MX technical specifications.
| Color | Orange |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.072inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.003inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-16-3-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.