TE Connectivity 44A0111-18-2(S50) technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyalkene |
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Strands | 19 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-18-2(S50) to view detailed technical specifications.
No datasheet is available for this part.