TE Connectivity 44A0111-18-8 technical specifications.
| Color | Grey |
| Conductor Diameter | 1.27mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.065inch |
| RoHS Compliant | Yes |
| Strand Size | 30AWG |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-18-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.