
TE Connectivity 44A0111-18-9-US technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | Polylalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.65mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 44A0111 |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-18-9-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
