TE Connectivity 44A0111-18-964-2KF technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-18-964-2KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.