
TE Connectivity 44A0111-22-0-MX technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.047inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.0031inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-22-0-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.