
22AWG hook-up wire featuring a 1.24mm tin-coated copper conductor with 19 strands of 34AWG. This red wire boasts a 0.047-inch outside diameter with Polyalkene insulation and a PVDF jacket, rated for 600VAC and 600V DC. Operating temperature range spans from -65°C to 150°C, with a test voltage of 2.5kV. The unshielded, solid conductor wire is RoHS compliant.
TE Connectivity 44A0111-22-2 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyalkene |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 34AWG |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0111-22-2 to view detailed technical specifications.
No datasheet is available for this part.